The NFM21CC102R1H3B is a surface mount capacitor with a capacitance of 1nF, packaged in an 0805 case. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 50V. The capacitor is rated for a maximum current of 1A and is available on tape and reel. It is RoHS compliant and has a flat termination.
Murata NFM21CC102R1H3B technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Length | 2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC102R1H3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.