Murata NFM21CC220U1H3B technical specifications.
| Capacitance | 22pF |
| Current Rating | 700mA |
| Length | 2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC220U1H3B to view detailed technical specifications.
No datasheet is available for this part.