Murata NFM21CC221R1H3B technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Flat |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC221R1H3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.