
Feed-through ceramic capacitor with 470pF capacitance and 50V DC voltage rating. Features a 20% tolerance and 1A current rating, housed in a 0805 (2012 metric) surface-mount package. Operating temperature range spans -55°C to 125°C, with a maximum DC resistance of 300mR. This RoHS compliant component is designed for PCB mounting and is supplied on tape and reel.
Murata NFM21CC471R1H3D technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21C |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC471R1H3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.