Murata NFM21HC224R1A3D technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC224R1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
