Murata NFM21HC471R1H3B technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Current Rating | 300mA |
| Height | 0.85mm |
| Length | 2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC471R1H3B to view detailed technical specifications.
No datasheet is available for this part.