Ferrite chip EMI/RFI filter for data lines, featuring one function and a 1206 EIA standard package size. Operates across a wide temperature range from -55°C to 125°C, with a maximum voltage rating of 50V and a current handling capability of 6A. This component offers a capacitance of 100000 and measures 3.2mm in length, 1.6mm in width, and 1.3mm in height, with three pins for connectivity.
Murata NFM31HK104R1H3L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 100000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM31HK104R1H3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.