Feed-through capacitor for EMI/RFI data line filtering. Features 10nF capacitance with a 20% tolerance, rated for 50V DC and a maximum current of 10A. Housed in a 1206 (3216 metric) EIA standard package, this surface-mount component operates across a temperature range of -55°C to 125°C. Designed for tape and reel packaging, it offers a compact 0.126" x 0.063" footprint with a 0.059" height.
Murata NFM31KC103R1H3L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 10A |
| Height | 0.059inch |
| Length | 0.126inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM31 |
| Termination | SMD/SMT |
| Thickness | 1.3mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM31KC103R1H3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.