
Surface mount ceramic feed-through capacitor, 27µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features a 6A current rating, 5mΩ DC resistance, and operates from -40°C to 85°C. Packaged in a 1206 (3216 metric) case with flat termination, suitable for PCB mounting. RoHS compliant and lead-free.
Murata NFM31PC276B0J3L technical specifications.
| Capacitance | 27uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 6A |
| Current Rating | 6A |
| DC Resistance (DCR) | 5mR |
| Depth | 1.6mm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM31P |
| Termination | Flat |
| Thickness | 1.3mm |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM31PC276B0J3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.