Feed-through ceramic capacitor with 1nF capacitance and 50V DC voltage rating. Features a 1206 package size, 300mA current rating, and 300mR DC resistance. Operates across a -55°C to 125°C temperature range. Surface mountable with flat termination, supplied on tape and reel. RoHS compliant and lead-free.
Murata NFM3DCC102R1H3L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1205 |
| Case Code (Metric) | 3212 |
| Package/Case | 1206 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM3 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM3DCC102R1H3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
