Murata NFM3DCC222R1H3B technical specifications.
| Capacitance | 2.2nF |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM3DCC222R1H3B to view detailed technical specifications.
No datasheet is available for this part.