Murata NFM41CC101U2A3B technical specifications.
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Length | 4.5mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC101U2A3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.