Feed-through ceramic capacitor with 1nF capacitance and 100V DC voltage rating. Features a 300mA current rating and 300mR DC resistance. Surface mountable in an 1806 case code, operating from -55°C to 125°C. RoHS compliant with a 50% tolerance.
Murata NFM41CC102R2A3L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 1.6mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM41 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC102R2A3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.