The NFM41CC223R2A3B is a 22nF EMI filter from Murata with a current rating of 300mA and a DC rated voltage of 100V. It is available in a 1806 package with a height of 1mm and a length of 4.5mm. The filter operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The NFM41CC223R2A3B is RoHS compliant and available in bulk packaging with 500 pieces per package.
Murata NFM41CC223R2A3B technical specifications.
| Capacitance | 22nF |
| Package/Case | 1806 |
| Current Rating | 300mA |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFM |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC223R2A3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.