Murata NFM41PC155B1E3B technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1806 |
| Current Rating | 6A |
| Depth | 1.6mm |
| Height | 1mm |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NFM41PC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41PC155B1E3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.