
Surface mount ceramic feed-through capacitor with 1.5µF capacitance and 20% tolerance. Features a 25V DC voltage rating and a maximum operating temperature of 85°C. Designed for PCB mounting with a 6A current rating and 9mΩ DC resistance. Packaged in an 1806 case code with flat termination.
Murata NFM41PC155B1E3L technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current | 6A |
| Current Rating | 6A |
| DC Resistance (DCR) | 9mR |
| Depth | 1.6mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM41P |
| Termination | Flat |
| Thickness | 1mm |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41PC155B1E3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
