Feed-through ceramic capacitor with 1500µF capacitance and 50VDC rated voltage. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. Dimensions are 4.5mm length, 1.6mm width, and 1mm height. Designed for automotive applications.
Murata NFM41PC155B1H3L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Capacitance | 1500000 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM41PC155B1H3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.