Surface mount feed-through capacitor, 200nF capacitance, 50V voltage rating, and 2A current rating. Features 40mR DC resistance and an EIA 1806 package size. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free.
Murata NFM41PC204F1H3L technical specifications.
| Capacitance | 200nF |
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.6mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Operating Frequency | 1kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM41P |
| Termination | Flat |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41PC204F1H3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.