
This 1.5uF ceramic capacitor has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 50V. It can handle a maximum current of 6A and is packaged in bulk. The capacitor is made of ceramic material and has a flat termination. It is RoHS compliant and not radiation hardened.
Murata NFM55PC155F1H4B technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Ceramic |
| Depth | 5mm |
| Length | 5.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM55PC155F1H4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.