Murata NFM55PC155F1H4L-X technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2220 |
| Current Rating | 6A |
| Height | 2.2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Series | NFM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM55PC155F1H4L-X to view detailed technical specifications.
No datasheet is available for this part.