Murata NFP0RSN122HL2B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.3 |
| Length | 0.45 |
| Number of Functions | 2 |
| Height | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFP0RSN122HL2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.