
Surface mount EMI/RFI filter with a 0805 (2012 metric) case code. Features a 47 Ohm resistance and 100pF capacitance, designed for single-channel filtering with a maximum DC voltage rating of 50V and a current rating of 35mA. This flat-style, board-mount component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata NFR21GD1014702L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 35mA |
| Current Rating | 35mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.5mm |
| Length | 2mm |
| Max Current Rating | 35mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | PCB, Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFR21G |
| Termination | Flat |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFR21GD1014702L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
