Surface mount data line filter featuring 1 function and 1 channel. This component offers a 50V DC rated voltage and a maximum current rating of 30mA. It includes a 100pF capacitance and 68Ω resistance, housed in an EIA STD 0805 package (2012 metric). Operating temperature range is -40°C to 85°C, with RoHS compliance.
Murata NFR21GD1016802L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 30mA |
| Current Rating | 30mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFR21G |
| Termination | Flat |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFR21GD1016802L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.