Murata NFW31SP106X1E4K technical specifications.
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current Rating | 200mA |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NFW |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP106X1E4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.