Murata NFW31SP206X1E4 technical specifications.
| Current Rating | 200mA |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP206X1E4 to view detailed technical specifications.
No datasheet is available for this part.