
Surface mount data line filter, 1 channel, 25V DC rated voltage, 200mA max current. Features 10dB attenuation from 10MHz to 30GHz. Housed in a 1206 (3216 metric) EIA standard package with flat termination. Operates from -40°C to 85°C, lead-free and RoHS compliant.
Murata NFW31SP207X1E4L technical specifications.
| Attenuation Value | 10dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Frequency | 30GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31S |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP207X1E4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.