
Board mount EMI/RFI filter featuring an LC circuit design for noise suppression. Operates across a frequency range of 10MHz to 30GHz with a maximum attenuation of 30dB. Rated for 200mA current and 25VDC, this surface mount component is housed in a 1206 (3216 metric) package. It offers a flat termination style and is supplied in tape and reel packaging, adhering to RoHS compliance.
Murata NFW31SP506X1E4L technical specifications.
| Attenuation Value | 10dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Frequency | 30GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31S |
| Shielding | Unshielded |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP506X1E4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.