
Surface mount data line EMI/RFI filter, 1 function, 25V DC rated voltage, 200mA maximum current. Features 6dB attenuation, EIA STD package size 1206 (3216 metric), and 3-pin termination. Operating temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Murata NFW31SP507X1E4L technical specifications.
| Attenuation Value | 6dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31 |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP507X1E4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.