
Board mount DC-DC converter, 10W hybrid power supply module, featuring a single 3.3V output at 2A. Operates with an input voltage range of 4.75V to 28V, nominal 15V, delivering 7W output power with 94% efficiency. Housed in a SIP package for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Dimensions are 20.96mm length, 22.19mm width, and 0.88inch height.
Murata NGA10S15033SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Efficiency | 94% |
| Height | 0.88inch |
| Length | 20.96mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 7W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NGA |
| Voltage - Output 1 | 3.3V |
| Width | 22.19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NGA10S15033SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.