
Board mount DC-DC converter, 10W output power, 5V nominal output voltage, and 2A maximum output current. Features a wide input voltage range from 4.75V to 28V, with a nominal input of 15V. Operates efficiently at 95% with a hybrid SIP package, suitable for through-hole mounting. Extended operating temperature range from -40°C to 85°C.
Murata NGA10S15050SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Depth | 20.49mm |
| Efficiency | 95% |
| Height | 0.88inch |
| Length | 0.83inch |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NGA |
| Voltage - Output 1 | 5V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NGA10S15050SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.