Murata NGA10S15050SEC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Efficiency | 95% |
| Height | 0.88inch |
| Length | 0.83inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NGA |
| Voltage - Output 1 | 5V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NGA10S15050SEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.