Murata NKA0303DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 163mA |
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 152mA |
| Output Power | 540mW |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0303DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.