Board mount DC-DC converter, 1W hybrid power supply module featuring dual outputs of 5V and -5V, each with 100mA current capability. This DIP-packaged device offers 3kV isolation voltage and operates from a 3V to 3.6V DC input range, with a nominal input of 3.3V. Achieving 79% efficiency, it delivers up to 1W total output power and is suitable for through-hole mounting. Dimensions are 19.5mm (depth) x 9.8mm (width) x 7.55mm (height), with an operating temperature range of -40°C to 85°C.
Murata NKA0305DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 79% |
| Height | 7.55mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0305DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.