
Regulated DC-DC converter module, 1W output power, featuring dual outputs of 5V and -5V, each with 100mA current capability. This hybrid, board-mount SIP package offers 3kV isolation voltage and operates within a 3V to 3.6V DC input range. With 79% efficiency and a wide operating temperature range of -40°C to 85°C, it is suitable for through-hole mounting. The module is lead-free and RoHS compliant.
Murata NKA0305SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.5mm |
| Efficiency | 79% |
| Height | 0.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0305SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.