Murata NKA0309DC technical specifications.
| Package/Case | PDIP |
| Efficiency | 74% |
| Isolation Voltage | 3kV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0309DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.