
1W DC-DC converter module, featuring dual regulated outputs of +9V and -9V, each with a maximum output current of 42mA (56mA per output). This hybrid, board-mount component offers 3kV isolation voltage and operates efficiently at 74%, with a nominal input voltage of 3.3V (range 3V to 3.6V). Housed in a DIP package with through-hole mounting, it measures 9.8mm in length, 19.5mm in width, and 5.4mm in height, suitable for operation between -40°C and 85°C.
Murata NKA0309SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | 56mA |
| Efficiency | 74% |
| Height | 5.4mm |
| Isolation Voltage | 3kV |
| Length | 9.8mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0309SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.