
Board mount DC-DC converter, 1W hybrid module with dual 5V and -5V outputs, each rated for 100mA. Features 3kV isolation voltage and 70% efficiency, operating within a -40°C to 85°C temperature range. Housed in a compact DIP package (9.8mm x 19.5mm x 5.4mm) for through-hole mounting, accepting a 4.5V to 5.5V input voltage. RoHS compliant.
Murata NKA0505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 70% |
| Height | 5.4mm |
| Isolation Voltage | 3kV |
| Length | 9.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.