
Isolated DC-DC converter module with 5V nominal input voltage, accepting 4.5V to 5.5V DC. Features dual outputs: +5V and -5V, each capable of 100mA current, delivering 1W total output power. Offers 3kV isolation voltage and operates across a -40°C to +85°C temperature range. Packaged in a SIP for through-hole mounting, with dimensions of 0.65" length, 0.23" width, and 0.23" height. Achieves 70% efficiency and is RoHS compliant.
Murata NKA0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Depth | 5.95mm |
| Efficiency | 70% |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0505SC to view detailed technical specifications.
No datasheet is available for this part.