
The Murata NKA0505SEC is a dual DC/DC converter with two outputs, 5V and -5V, each capable of delivering up to 100mA of current. The device operates within a temperature range of -40°C to 85°C and features a high efficiency of 80%. It is packaged in a SIP format and is suitable for through hole mounting. The NKA0505SEC is compliant with RoHS regulations and is available in a packaging quantity of 30 units per rail/Tube.
Murata NKA0505SEC technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0505SEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.