
Isolated DC-DC converter module, SIP package, providing dual 9V and -9V outputs with 56mA maximum output current per channel. Features a 1W output power rating, 3kV isolation voltage, and operates within a 4.5V to 5.5V input voltage range. Efficiency is 76%, with dimensions of 16.5mm length, 5.95mm depth, and 0.23inch width. Suitable for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Murata NKA0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Depth | 5.95mm |
| Efficiency | 76% |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 16.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 56mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0509SC to view detailed technical specifications.
No datasheet is available for this part.
