The Murata NKA0512S is a dual-output DC/DC converter with a nominal input voltage of 5V and output voltages of 12V each. It has an output power of 500mW and a current of 42mA per output. The converter is packaged in a SIP format and is not RoHS compliant. It features a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation.
Murata NKA0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | NKA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NKA0512S to view detailed technical specifications.
No datasheet is available for this part.