
Isolated DC-DC converter module featuring a 5V nominal input voltage, operating between 4.5V and 5.5V DC. Delivers dual regulated outputs of +12V and -12V, each with a maximum output current of 42mA, for a total output power of 1W. Boasts 3kV isolation and 78% efficiency, housed in a compact SIP package suitable for through-hole mounting. Operating temperature range spans -40°C to 85°C, with lead-free and RoHS compliant construction.
Murata NKA0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 5.95mm |
| Efficiency | 78% |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0512SC to view detailed technical specifications.
No datasheet is available for this part.
