
1W, dual-output DC-DC converter module with 15V and -15V outputs, each rated for 33mA. Features 3kV isolation voltage and a hybrid SIP package for through-hole mounting. Operates from a 4.5V to 5.5V DC input, delivering 79% efficiency. Compact dimensions of 0.65" L x 0.23" W x 0.3" H, with a depth of 7.55mm, suitable for board mounting. Rated for operation between -40°C and 85°C.
Murata NKA0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 7.55mm |
| Efficiency | 79% |
| Height | 0.3inch |
| Isolation Voltage | 3kV |
| Length | 0.65inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.