Board mount DC-DC regulated power supply module featuring dual outputs of 9V and -9V, each delivering 56mA with 500mW output power per channel. This SIP package component operates with a 10.8V to 13.2V DC input range, nominal 12V input, and provides 3kV isolation voltage. With a maximum output power of 1W and 79% efficiency, it operates across a -40°C to 85°C temperature range. The module measures 16.5mm in length, 9.8mm in width, and 7.55mm in height, designed for through-hole mounting.
Murata NKA1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 56mA |
| Current - Output 2 | 56mA |
| Depth | 5.95mm |
| Efficiency | 79% |
| Height | 7.55mm |
| Isolation Voltage | 3kV |
| Length | 16.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 500mW |
| Output Voltage | 9V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA1209SC to view detailed technical specifications.
No datasheet is available for this part.