
1W DC-DC regulated power supply module featuring dual outputs of ±12V, each with 42mA current capability. This hybrid, board-mount converter operates within a 10.8V to 13.2V DC input range, delivering 81% efficiency. With 3kV isolation voltage and a compact DIP package (9.8mm x 19.5mm x 5.4mm), it supports through-hole mounting. Operating temperature range spans -40°C to 85°C, and the unit is RoHS compliant.
Murata NKA1212DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 5.4mm |
| Isolation Voltage | 3kV |
| Length | 9.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKA (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA1212DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
