
Board mount DC-DC converter module, 1W output power, featuring dual isolated outputs of 15V and -15V, each with 33mA current capability. This hybrid power supply operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. It offers 3kV isolation and achieves 82% efficiency. Packaged in a SIP form factor for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C.
Murata NKA1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.65inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKA1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
