
Isolated DC-DC converter module, 1W output power, 3.3V nominal input and output voltages. Features 303mA output current, 72% efficiency, and 3kV isolation voltage. Packaged in a DIP form factor for through-hole mounting, operating across a -40°C to 85°C temperature range. RoHS compliant with a 1W maximum power dissipation.
Murata NKE0303DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Depth | 11.5mm |
| Efficiency | 72% |
| Height | 5.4mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 3.3V |
| Weight | 1.25g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0303DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.