Isolated DC-DC regulated power supply module, 1W output, 5V nominal output voltage, 200mA output current. Features a 3kV isolation voltage, 75% efficiency, and operates within a -40°C to 85°C temperature range. This hybrid SIP-4 package component offers through-hole mounting and is RoHS compliant.
Murata NKE0305SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Height | 7.46mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0305SC to view detailed technical specifications.
No datasheet is available for this part.