Isolated DC-DC converter module, 1W output power, 9V single output voltage, 111mA output current. Features a 3kV isolation voltage, operating temperature range of -40°C to 85°C, and 74% efficiency. Packaged in a PDIP case with through-hole mounting, dimensions of 0.45" L x 0.39" W x 0.21" H (9.8mm depth). RoHS compliant and lead-free.
Murata NKE0309DC technical specifications.
| Package/Case | PDIP |
| Depth | 9.8mm |
| Efficiency | 74% |
| Height | 0.21inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0309DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.