Board mount DC-DC converter with a single 9V output, delivering 1W of power and 111mA maximum output current. Features a 3kV isolation voltage, 74% efficiency, and operates within a 3V to 3.6V input voltage range, with a nominal input of 3.3V. Packaged in a SIP-4 form factor for through-hole mounting, this hybrid module operates from -40°C to 85°C and is RoHS compliant.
Murata NKE0309SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 403mA |
| Efficiency | 74% |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0309SC to view detailed technical specifications.
No datasheet is available for this part.
